PFB0612EE-E

Delta Electronics
108-PFB0612EE-E
PFB0612EE-E

Mfr.:

Description:
DC Fans DC Fan, 60x60x38mm, 12VDC, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,17 € 6.795,90 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
38 mm
38 mm
12 VDC
77.31 CFM (2 m3/min)
25500 RPM
Ball
68.6 dBA
42 W
Tachometer, PWM
Plastic
Wire Leads - 4
E-Series, PFB
Brand: Delta Electronics
Current Type: DC
Frame Dimensions - mm: 60 mm L x 38 mm W x 60 mm H
Height - mm: 60 mm
Lead Length: 330 mm
Length: 60 mm
Length - mm: 60 mm
Life: 70000 Hour
Product Type: DC Fans
Factory Pack Quantity: 45
Subcategory: Fans, Blowers & Accessories
Width - mm: 38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

E-Series GFB/PFB High-Performance Axial DC Fans

Delta Electronics E-Series GFB/PFB High-Performance Axial DC Fans feature an advanced communication design with higher fan performance at fail mode and a fan turbo function that can be started automatically. The E-Series DC Fans consist of the dual rotor fan GFB series and the single rotor fan PFB series. With an improved CPU thermal design power of up to 300W+, the axial fans also provide a decreased fan reverse speed and a reduced flow leakage at fail mode. Other features include low power consumption, low rotating vibrations, and airflow path optimization.