SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model AC Plug included/required Region Product Input Voltage Number of Outputs Output Power Output Voltage-Channel 1 Output Current-Channel 1 Industry Connector Type DC Output Connector DC Output Lead Length Efficiency Series
CUI Inc. Wall Mount AC Adapters 5W 5V 1A US blade 2.1plug

Included North America Fixed Plugs 90 VAC to 264 VAC 1 Output 5 W 5 VDC 1 A Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 1.5 m Level VI SWI5-N
CUI Inc. Wall Mount AC Adapters 5W 5V 1A US blade micro USB

Included North America Fixed Plugs 90 VAC to 264 VAC 1 Output 5 W 5 VDC 1 A Industrial USB Connector USB Micro 1.5 m Level VI SWI5-N
CUI Inc. Wall Mount AC Adapters 6W 12V 0.5A US blade 2.1plug

Included North America Fixed Plugs 90 VAC to 264 VAC 1 Output 6 W 12 VDC 500 mA Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 1.5 m Level VI SWI5-N
CUI Inc. Wall Mount AC Adapters 6W 12V 0.5A US blade 2.1plug RA

230 VAC 1 Output Barrel Connector 2.1 mm Barrel Plug, Right Angle (2.1x5.5) Level VI SWI5-N
CUI Inc. Wall Mount AC Adapters 6W 12V 0.5A US blade 2.5plug

230 VAC 1 Output Barrel Connector 2.5 mm Barrel Plug (2.5x5.5) Level VI SWI5-N
CUI Inc. Wall Mount AC Adapters 6W 12V 0.5A US blade 2.5plug RA

Barrel Connector 2.5 mm Barrel Plug, Right Angle (2.5x5.5) Level VI SWI5-N
CUI Inc. Wall Mount AC Adapters 5W 5V 1A US blade 2.1plug RA

Included North America Fixed Plugs 230 VAC 1 Output 5 W 5 VDC 1 A Industrial Barrel Connector 2.1 mm Barrel Plug, Right Angle (2.1x5.5) 1.5 m Level VI SWI5-N
CUI Inc. Wall Mount AC Adapters 5W 5V 1A US blade 2.5plug

230 VAC 1 Output Barrel Connector 2.5 mm Barrel Plug (2.5x5.5) Level VI SWI5-N
CUI Inc. Wall Mount AC Adapters 5W 5V 1A US blade 2.5plug RA

Barrel Connector 2.5 mm Barrel Plug, Right Angle (2.5x5.5) Level VI SWI5-N
CUI Inc. Wall Mount AC Adapters 6W 12V 0.5A US blade micro USB

Included North America Fixed Plugs 90 VAC to 264 VAC 1 Output 6 W 12 VDC 500 mA Industrial USB Connector USB Micro B 1.5 m Level VI SWI5-N