SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model AC Plug included/required Region Product Input Voltage Number of Outputs Output Power Output Voltage-Channel 1 Output Current-Channel 1 Industry Connector Type DC Output Connector DC Output Lead Length Efficiency Series
CUI Inc. Wall Mount AC Adapters 3W 5V 0.6A NA Micro USB B

Included North America Fixed Plugs 90 VAC to 264 VAC 1 Output 3 W 5 VDC 600 mA Industrial USB Connector USB Micro 1.5 m Level VI SWI3-N
CUI Inc. Wall Mount AC Adapters 3W 5V 0.6A NA 2.1x5.5

Included North America Fixed Plugs 90 VAC to 264 VAC 1 Output 3 W 5 VDC 600 mA Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 1.5 m Level VI SWI3-N
CUI Inc. Wall Mount AC Adapters 3W 5V 0.6A NA 2.1x5.5 RA

Included North America Fixed Plugs 90 VAC to 264 VAC 1 Output 3 W 5 VDC 600 mA Industrial Barrel Connector 2.1 mm Barrel Plug, Right Angle (2.1x5.5) 1.5 m Level VI SWI3-N
CUI Inc. Wall Mount AC Adapters 3W 5V 0.6A NA 2.5x5.5

Included North America Fixed Plugs 90 VAC to 264 VAC 1 Output 3 W 5 VDC 600 mA Industrial Barrel Connector 2.5 mm Barrel Plug (2.5x5.5) 1.5 m Level VI SWI3-N
CUI Inc. Wall Mount AC Adapters 3W 5V 0.6A NA 2.5x5.5 RA

Included North America Fixed Plugs 90 VAC to 264 VAC 1 Output 3 W 5 VDC 600 mA Industrial Barrel Connector 2.5 mm Barrel Plug, Right Angle (2.5x5.5) 1.5 m Level VI SWI3-N