PSK-100/PSK-150 Internal AC-DC Power Supplies

CUI Inc. PSK-100 and PSK-150 Internal AC-DC Power Supplies are Class I or Class II devices offering 4000VAC isolation, adjustable output voltages, and 100W or 150W maximum output power. These natural convection power supplies feature overvoltage, overcurrent, short-circuit, and over-temperature protection in a -30°C to +70°C operating temperature range. The CUI Inc. PSK-100 and PSK-150 Internal AC-DC Power Supplies are available with 12VDC, 24VDC, or 48VDC outputs in a 2.08A to 12.50A maximum output current range with a power factor >90%.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Mounting Style Case Style Isolation Voltage Length Width Height Series
CUI Inc. Power Supplies - Board Mount ac-dc, 100 W, 24 Vdc, single output, encapsulated PCB
24In Stock
Min.: 1
Mult.: 1

100 W 90 VAC to 264 VAC 1 Output 24 VDC 4.16 A Through Hole Encapsulated 4 kVAC, 5.656 kVDC 83.9 mm 58.5 mm 35 mm PSK-100
CUI Inc. Power Supplies - Board Mount ac-dc, 100 W, 48 Vdc, single output, encapsulated PCB
25In Stock
Min.: 1
Mult.: 1

100 W 90 VAC to 264 VAC 1 Output 48 VDC 2.08 A Through Hole Encapsulated 4 kVAC, 5.656 kVDC 83.9 mm 58.5 mm 35 mm PSK-100
CUI Inc. Power Supplies - Board Mount ac-dc, 100 W, 12 Vdc, single output, encapsulated PCB
Non-Stocked Lead-Time 11 Weeks
Min.: 30
Mult.: 30

100 W 90 VAC to 264 VAC 1 Output 12 VDC 8.33 A Through Hole Encapsulated 4 kVAC, 5.656 kVDC 83.9 mm 58.5 mm 35 mm PSK-100