DC Centrifugal Blowers

Same Sky DC Centrifugal Blowers are available in frame heights from 7mm to 33mm and widths from 35mm to 120mm. These fans feature a ball bearing, sleeve bearing, or omniCOOL™ system construction with rated voltages from 5VDC to 24VDC. These DC blowers from Same Sky come standard with auto-restart protection on all models and feature airflows ranging from 0.57CFM up to 44.2CFM. With multiple speed options available to meet a variety of thermal management needs, these centrifugal blowers are an ideal forced air-cooling solution for high back pressure applications in industrial and telecommunication industries.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Width Operating Supply Voltage Airflow Speed Bearing Type Noise Power Rating Features Housing Material Termination Style
Same Sky DC Fans dc axial fan, 120 mm square, 25 mm, 5 Vd
99In Stock
Min.: 1
Mult.: 1

Axial 25.4 mm 120 mm 5 VDC 63.16 CFM (1.8 m3/min) 2000 RPM Ball 37.8 dBA 2.85 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads
Same Sky DC Fans dc axial fan, 120 mm square, 25 mm, 12 V
171In Stock
Min.: 1
Mult.: 1

Axial 25.4 mm 120 mm 12 VDC 63.16 CFM (1.8 m3/min) 2000 RPM Ball 37.8 dBA 2.76 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads
Same Sky DC Fans dc axial fan, 120 mm square, 25 mm, 5 Vd
8In Stock
Min.: 1
Mult.: 1

Axial 25.4 mm 120 mm 5 VDC 49.29 CFM (1.4 m3/min) 1500 RPM Ball 24.8 dBA 1.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads
Same Sky DC Fans dc axial fan, 120 mm square, 25 mm, 5 Vd
103In Stock
Min.: 1
Mult.: 1
Axial 25.4 mm 120 mm 5 VDC 56.85 CFM (1.61 m3/min) 1800 RPM Ball 28.8 dBA 2.25 W Auto Restart, Polarity Protection, Tachometer Signal Polybutylene Terephthalate (PBT) Wire Leads
Same Sky DC Fans dc axial fan, 120 mm square, 25 mm, 24 V
97In Stock
Min.: 1
Mult.: 1
Axial 25.4 mm 120 mm 24 VDC 63.16 CFM (1.8 m3/min) 2000 RPM Ball 37.8 dBA 4.08 W Auto Restart, Polarity Protection, Tachometer Signal Polybutylene Terephthalate (PBT) Wire Leads
Same Sky DC Fans dc axial fan, 120 mm square, 25 mm, 24 V
39In Stock
Min.: 1
Mult.: 1

Axial 25.4 mm 120 mm 24 VDC 96.95 CFM (2.7 m3/min) 3000 RPM Ball 46.6 dBA 7.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads