Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600VAC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging Series
Crydom Contactors - Solid State 3P REV 480V 7.6A 24 VAC/DC 2NO 20In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 24V/DC 1NO+1NC ZC 2L 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 24V/DC 2NO ZC 3L 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC 2NO ZC 2L 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC NO AUX ZC 3L 1In Stock
10Expected 9/8/2026
Min.: 1
Mult.: 1
DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC NO AUX RN 3L 5In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC RN 3L 3In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State SSR Contactor, 3-Phase Reversing, DIN Rail Mount, 400VAC/7.6A, 24VDC In, NO Aux 3In Stock
Min.: 1
Mult.: 1

DIN Rail Mount Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 230VAC 1NO+1NC ZC 2L 6In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 230VAC 1NO+1NC RN 3L 4In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC 2NO RN 2L 6In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC ZC 3L
10Expected 6/22/2026
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 24V/DC NO AUX RN 2L Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 230VAC NO AUX ZC 3L Non-Stocked Lead-Time 18 Weeks
Min.: 135
Mult.: 135

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 230VAC NO AUX ZC 2L Non-Stocked Lead-Time 18 Weeks
Min.: 165
Mult.: 165

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 230VAC NO AUX RN 3L Non-Stocked Lead-Time 18 Weeks
Min.: 135
Mult.: 135

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 230VAC NO AUX RN 2L Non-Stocked Lead-Time 18 Weeks
Min.: 165
Mult.: 165

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 230VAC 1NO+1NC ZC 3L Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 230VAC 1NO+1NC RN 2L Non-Stocked Lead-Time 16 Weeks
Min.: 125
Mult.: 125

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 230VAC 2NO ZC 3L Non-Stocked Lead-Time 18 Weeks
Min.: 115
Mult.: 115

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 230VAC 2NO ZC 2L Non-Stocked Lead-Time 18 Weeks
Min.: 135
Mult.: 135

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 230VAC 2NO RN 3L Non-Stocked Lead-Time 18 Weeks
Min.: 115
Mult.: 115

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 230VAC 2NO RN 2L Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 208 VAC to 265 VAC 6.1 mA to 8 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 120VAC NO AUX ZC 3L Non-Stocked Lead-Time 16 Weeks
Min.: 135
Mult.: 135

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 90 VAC to 140 VAC 7.5 mA to 13 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 7.6A 120VAC NO AUX ZC 2L Non-Stocked Lead-Time 18 Weeks
Min.: 165
Mult.: 165

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 90 VAC to 140 VAC 7.5 mA to 13 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3