BR10 SG Glass Passivated Bridge Rectifiers

Comchip BR10 SG Glass Passivated Bridge Rectifiers feature a low forward voltage drop. The BR10 SG series offers a 10A average forward current rating and peak reverse voltage ratings from 50V to 1000V. These rectifiers have a high 175 amperes peak surge forward current capability and an operating temperature range of -55°C to +150°C. They have a lead-free finish and are RoHS Compliant.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 600V 2.201In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 600 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 1000V 134In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 1 kV 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 400V 102In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 400 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 200V 2.000Factory Stock Available
Min.: 2.000
Mult.: 200

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 200 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 50V Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 200

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 50 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 100V Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 200

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 100 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk