ETH1-460LD

Coilcraft
994-ETH1-460LD
ETH1-460LD

Mfr.:

Description:
Audio Transformers / Signal Transformers ETH1 60W 4pairs PoE+ Magnetic Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
498
Expected 3/6/2026
1.000
Expected 3/20/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,45 € 15,45 €
11,30 € 113,00 €
10,91 € 272,75 €
10,62 € 531,00 €
10,34 € 1.034,00 €
Full Reel (Order in multiples of 250)
10,10 € 2.525,00 €
8,82 € 4.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
Dual
PoE Plus
18.6 mm
16.5 mm
10.16 mm
ETH1
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Power Rating: 60 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 250
Subcategory: Transformers
Unit Weight: 3,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314065
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

ETH1-xL Signal Path Transformers

Coilcraft ETH1-xL Signal Path Transformers are developed to meet Power over Ethernet (PoE) IEEE 802.3at-2009 and IEEE 802.3bt Type 4 standards for PoE+ and PoE++ applications. The ETH1-460L transformers are designed for four-pair cabling plants at 60W/120W. The ETH1-230L transformers are designed for two-pair cabling plants at 30W/60W, and two modules are used for four-pair cabling in 30W/60W applications. Coilcraft ETH1-xL Signal Path Transformers operate in an ambient temperature range of -40°C to +85°C.