Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Chassis Mount 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 24 V 3.12 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 15 V 5 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 24 V 3.12 A 3 kV 1/4 Brick 116.8 mm 61 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 24 V 3.12 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 24 V 3.12 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 V 9 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm Industrial CQB75W8 CMFC(D)