CFM130M Medical Power Supplies

Cincon CFM130M Medical Power Supplies offer 80VAC to 264VAC universal input, <150mW no-load input power consumption, and up to 94% efficiency in a compact 2" x 3" open-frame design. The CMF130 series provides 100W of power with natural convection and 130W with fan cooling. Additional features include active power factor correction (PFC) function, continuous short-circuit protection (SCP), and 100µA maximum leakage current. Cincon CFM130M Medical Power Supplies meet 2 MOPP IEC/EN 60335-1 requirements, and the EMI safety meets Class I and Class II standards.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Case Style Isolation Voltage Efficiency Industry Length Width Height Series
Cincon Power Supplies - Chassis Mount 130W Med w/PFC 12V 8.34A Non-Stocked
Min.: 1
Mult.: 1
130 W 80 VAC to 264 VAC 1 Output 12 VDC 10.8 A Open Frame 4 kVAC 93 % Medical 76.2 mm (3 in) 50.8 mm (2 in) 30.5 mm (1.201 in) CFM130M
Cincon Power Supplies - Chassis Mount 130W Med w/PFC 36V 2.8A Non-Stocked
Min.: 1
Mult.: 1
130 W 80 VAC to 264 VAC 1 Output 36 VDC 3.6 A Open Frame 4 kVAC 94 % Medical 76.2 mm (3 in) 50.8 mm (2 in) 30.5 mm (1.201 in) CFM130M
Cincon Power Supplies - Chassis Mount 130W Med w/PFC 48V 2.1A Non-Stocked
Min.: 1
Mult.: 1
130 W 80 VAC to 264 VAC 1 Output 48 VDC 2.7 A Open Frame 4 kVAC 94 % Medical 76.2 mm (3 in) 50.8 mm (2 in) 30.5 mm (1.201 in) CFM130M