CBRHD-04 TR13 PBFREE

Central Semiconductor
610-CBRHD04-PB
CBRHD-04 TR13 PBFREE

Mfr.:

Description:
Bridge Rectifiers 400Vrrm 400Vr 280Vrms 30A 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.908

Stock:
2.908 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,384 € 3,84 €
0,293 € 29,30 €
0,255 € 127,50 €
0,243 € 243,00 €
Full Reel (Order in multiples of 3000)
0,225 € 675,00 €
0,224 € 1.344,00 €
0,217 € 1.953,00 €
0,215 € 5.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
HDDIP-4
400 mA
400 V
1 V
30 A
- 65 C
+ 150 C
4.9 mm
4.2 mm
2.7 mm
CBRHD-04
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 400 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99