CT4443-100

Cal Test
510-CT4443-100
CT4443-100

Mfr.:

Description:
RF Cable Assemblies N-Type Male to SMA Male, RG142B/U, 100cm (40")

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,80 € 68,80 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
RoHS:  
N
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
8 GHz
RG-142B/U
Brown
Brand: Cal Test
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CT444x
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Instrument Grade RF Coaxial Cable Assemblies

Cal Test Instrument Grade RF Coaxial Cable Assemblies feature an RG142B/U, 50Ω double-shielded coaxial cable, which offers higher bandwidth than standard RG58 cables. This cost-effective series includes five convenient assemblies with the most commonly used male (plug) coaxial connectors: N-Type, SMA, and BNC. Cal Test Instrument Grade RF Coaxial Cable Assemblies offer a DC to 8GHz frequency range and come in lengths of 60cm and 100cm, making them ideal for use in labs, production lines, and service departments.