PW-12849-MB

Bud Industries
563-PW-12849-MB
PW-12849-MB

Mfr.:

Description:
Enclosures, Boxes & Cases PW Series UL94-5VA ABS Enclosure (6 X 4.4 X 2 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,03 € 10,03 €
9,60 € 48,00 €
8,26 € 82,60 €
7,61 € 761,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
6 in
4.38 in
1.97 in
UL 94 5VA
PW
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Depth / Thickness: 1.97 in
Features: Smooth Cover with Mounting Flange
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

PW ABS Enclosures

Bud Industries PW ABS Enclosures meet both UL 94-5VA and UL 94 V-0 flammability ratings. The small, black enclosures are available in various sizes and options, including plain, "-T" for textured, "-MB" for mounting brackets, and "-TMB" for textured with mounting brackets. There are two cover styles: a smooth area suitable for an optional direct UV-cured print and a textured area for a mar-resistant finish. Bud Industries PW UL94-5VA ABS Enclosures are designed for indoor applications such as controls, GPS, Wi-Fi®, and other connectivity.