SSD Shunt Current Sensors

Bourns SSD Shunt Current Sensors are 24-bit isolated sensors with CANbus or RS-485/MODBUS interface. These sensors feature a 100A to 1000A current rating (2kA to 20kA peak), 1500VDC reinforced galvanic isolation, and ECC flash memory with autocorrect single-bit errors. The SSD sensors also feature a 0.1% tolerance, a 16-bit 150°C microcontroller, and internal and external CRC data error detection. These sensors include advanced non-linear temperature compensation for battery systems, motor drives, renewable energy, and EV charging station applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Rating Sensor Type Accuracy
Bourns Current Sensors – Industrial 500 AMP .1% TOL 24 BIT 25In Stock
25Expected 3/19/2026
Min.: 1
Mult.: 1

500 A Closed Loop 0.1 %
Bourns Current Sensors – Industrial SSD-500A-R CURRENT SENSOR - RS-485/MODBUS Interface
71Expected 3/19/2026
Min.: 1
Mult.: 1

500 A Closed Loop 0.1 %