SRN Semi-Shielded Power Inductors

Bourns SRN Semi-Shielded Power Inductors are available in several package sizes that are designed using semi-magnetic shielding technology. These inductors offer semi-shielded construction with a rated current from 200mA to 12A and can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, LCD displays, and much more. The SRN series provides effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. Bourns SRN Semi-Shielded Power Inductors also offer cost savings compared to similar-sized conventional ferrite shield inductors. The Semi-Shielded Power Inductor SRN Design Kit includes the SRN3015, SRN6045, and SRN8040 series products with a total of 32 part numbers (five per each part). The kit offers inductance ranges from 0.47µH to 100µH and rated RMS current from 0.29A to 7.8A.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD Ind,2x1.2x1.2mm,15uH+/-10%,0.38A,semi-shd 43.646In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Semi-Shielded 15 uH 10 % 380 mA 1.4 Ohms 300 mA - 40 C + 125 C 35 MHz Standard 2 mm 1.2 mm 1.2 mm Ferrite SRN2012T Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.2x1.2mm,2.2uH+/-10%,1.04A,semi-shd 24.788In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Semi-Shielded 2.2 uH 10 % 1.04 A 180 mOhms 740 mA - 40 C + 125 C 100 MHz Standard 2 mm 1.2 mm 1.2 mm Ferrite SRN2012T Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.2x1.2mm,6.8uH+/-10%,0.7A,semi-shd 9.818In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Semi-Shielded 6.8 uH 10 % 700 mA 600 mOhms 420 mA - 40 C + 125 C 55 MHz Standard 2 mm 1.2 mm 1.2 mm Ferrite SRN2012T Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.2x1.2mm,10uH+/-10%,0.56A,semi-shd 3.282In Stock
4.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 2.000

Semi-Shielded 10 uH 10 % 560 mA 800 mOhms 360 mA - 40 C + 125 C 40 MHz Standard 2 mm 1.2 mm 1.2 mm Ferrite SRN2012T Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.2x1.2mm,1uH+/-10%,1.3A,semi-shd 7.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Semi-Shielded 1 uH 10 % 1.3 A 85 mOhms 1.1 A - 40 C + 125 C 208 MHz Standard 2 mm 1.2 mm 1.2 mm Ferrite SRN2012T Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.2x1.2mm,22uH+/-10%,0.34A,semi-shd 10.034In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Semi-Shielded 22 uH 10 % 340 mA 1.76 Ohms 240 mA - 40 C + 125 C 20 MHz Standard 2 mm 1.2 mm 1.2 mm Ferrite SRN2012T Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.2x1.2mm,4.7uH+/-10%,0.84A,semi-shd 6.168In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Semi-Shielded 4.7 uH 10 % 840 mA 360 mOhms 520 mA - 40 C + 125 C 65 MHz Standard 2 mm 1.2 mm 1.2 mm Ferrite SRN2012T Reel, Cut Tape, MouseReel