SRF4532TA Series Common Mode Chip Inductors

Bourns SRF4532TA Series Common Mode Chip Inductors are designed with a ferrite core, providing a compact size and high impedance across a broad frequency range. This aims to suppress unwanted EMI signals regardless of whether they are incoming or outgoing. These AEC-Q200-qualified devices feature shielded construction (low radiation) and compact size. The SRF4532TA chip inductors offer a 90Ω to 2800Ω impedance range at 100MHz, 50VDC rated voltage, and a high current of up to 4A. These common mode chip inductors operate within the -55°C to 125°C temperature range. The SRF4532TA series common mode chip inductors are ideal for EMI suppression and noise filters.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,420ohm+/-25%,3.2A,shd 2.261In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 1.5 uH 420 Ohms 3.2 A 55 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,1400ohm+/-25%,2A,shd 17.994In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 4 uH 1.4 kOhms 2 A 100 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,230ohm+/-25%,3.5A,shd 3.092In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 850 nH 230 Ohms 3.5 A 50 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,2800ohm+/-25%,0.9A,shd 1.296In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 10 uH 2.8 kOhms 900 mA 350 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,90ohm+/-25%,4A,shd 1.743In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 350 nH 90 Ohms 4 A 50 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,900ohm+/-25%,2.3A,shd 1.517In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 3.2 uH 900 Ohms 2.3 A 70 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,600ohm+/-25%,2.5A,shd
2.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 1.7 uH 600 Ohms 2.5 A 60 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor