SRF High Current Power Inductors

Bourns SRF High Current Power Inductors are designed for automotive and electronic applications and feature an overall inductance range of 0.47µH to 6500µH. These inductors are offered in a comprehensive range of package sizes and current ratings. Bourns SRF High Current Power Inductors include AEC-Q200-qualified variants. Typical automotive applications for these inductors include driver assistant devices, information and entertainment systems, and lighting. The modules are also suitable for power line noise countermeasures and electromagnetic interference (EMI) suppression in a variety of electronic devices.  

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A,shd 9.379In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel SRF3225TP SMD/SMT 8.2 uH 1 kOhms - 30 %, + 50 % 1.5 A 100 mOhms - 40 C + 105 C 3.2 mm x 2.5 mm x 2.2 mm 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,500ohm+/-25%,2A,shd 49.701In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel SRF3225TP SMD/SMT 2.2 uH 500 Ohms - 30 %, + 50 % 2 A 100 mOhms - 40 C + 105 C 3.2 mm x 2.5 mm x 2.2 mm 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke