Multifuse Resettable Fuses - PPTC

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Resettable Fuses - PPTC 6V 750MA-HD 40A MAX 24.085In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 450 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 9.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.3 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 6V SMD 1210 5.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 40 A 110 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 50MA-HD 10A MAX 24.614In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 10A MAX 61.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 10A MAX 28.813In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 5 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 13V 500MA-HD 40A MAX 24.165In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 40 A 900 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX 8.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 210 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.75A 6V SMD 1210 4.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 40 A 80 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.75A 6V SMD 1210 Non-Stocked Lead-Time 12 Weeks
Min.: 30.000
Mult.: 3.000
Reel: 3.000

MF-USMF SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 40 A 90 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel