F1F3 Shielded SMT Inductors

Signal Transformer / Bel F1F3 Shielded SMT Inductors offer a 220nH to 47μH inductance range, 65A maximum saturation current, and a wide operating temperature range of -55°C to +155°C. These inductors provide automotive reliability and are qualified for AEC-Q200 grade 1 usability. Features include low loss, low DCR, and a metal dust core that ensures high performance. Signal Transformer / Bel F1F3 Shielded SMT Inductors are engineered for superior performance in high-reliability applications, including automotive, industrial, and higher power electronic systems that require robust and efficient inductive components.

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Core Material Series Packaging
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 47uH 3A 150 MOHM 886In Stock
Min.: 1
Mult.: 1
: 1.800

SMT Inductor 4540 (1110 metric) Shielded 47 uH 20 % 150 mOhms 3.6 A - 55 C + 155 C 11 mm 10 mm 4 mm Metal Powder F1F3 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 22uH 5A 53 MOHM 795In Stock
Min.: 1
Mult.: 1
: 1.600

4540 (1110 metric) Shielded 22 uH 20 % 53 mOhms 6.5 A - 55 C + 155 C 11 mm 10 mm 5 mm Metal Powder F1F3 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 3.3uH 13A 10.2 MOHM 797In Stock
Min.: 1
Mult.: 1
: 1.600

4540 (1110 metric) Shielded 3.3 uH 20 % 10.2 mOhms 20 A - 55 C + 155 C 11 mm 10 mm 5 mm Metal Powder F1F3 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 10uH 7.8A 24.2 MOHM 600In Stock
Min.: 1
Mult.: 1
: 1.200

SMT Inductor 4540 (1110 metric) Shielded 10 uH 20 % 24.2 mOhms 14.5 A - 55 C + 155 C 11 mm 10 mm 5.4 mm Metal Powder F1F3 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 10uH 7.8A 28 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

4540 (1110 metric) Shielded 10 uH 20 % 28 mOhms 14 A - 55 C + 155 C 11 mm 10 mm 5 mm Metal Powder F1F3 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 1uH 24A 3.85 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

4540 (1110 metric) Shielded 1 uH 20 % 3.85 mOhms 26 A - 55 C + 155 C 11 mm 10 mm 5 mm Metal Powder F1F3 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 15uH 7A 36 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

SMT Inductor 4540 (1110 metric) Shielded 15 uH 20 % 36 mOhms 9.5 A - 55 C + 155 C 11 mm 10 mm 5.4 mm Metal Powder F1F3 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 1uH 30A 3.6 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

SMT Inductor 4540 (1110 metric) Shielded 1 uH 20 % 3.6 mOhms 28 A - 55 C + 155 C 11 mm 10 mm 5.4 mm Metal Powder F1F3 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 22uH 6A 62 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

SMT Inductor 4540 (1110 metric) Shielded 22 uH 20 % 62 mOhms 8.8 A - 55 C + 155 C 11 mm 10 mm 5.4 mm Metal Powder F1F3 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 2.2uH 18A 7 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

SMT Inductor 4540 (1110 metric) Shielded 2.2 uH 20 % 7 mOhms 21 A - 55 C + 155 C 11 mm 10 mm 5.4 mm Metal Powder F1F3 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 33uH 4.8A 90 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

SMT Inductor 4540 (1110 metric) Shielded 33 uH 20 % 90 mOhms 6.5 A - 55 C + 155 C 11 mm 10 mm 5.4 mm Metal Powder F1F3 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 4.7uH 13A 10.5 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

SMT Inductor 4540 (1110 metric) Shielded 4.7 uH 20 % 10.5 mOhms 18 A - 55 C + 155 C 11 mm 10 mm 5.4 mm Metal Powder F1F3 Reel
Bel Signal Transformer Power Inductors - SMD HIGH POWER INDUCTOR 8.2uH 8.5A 22.36 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

SMT Inductor 4540 (1110 metric) Shielded 8.2 uH 20 % 22.36 mOhms 15 A - 55 C + 155 C 11 mm 10 mm 5.4 mm Metal Powder F1F3 Reel