DRC Radial Coil Inductors

Signal Transformer / Bel DRC Radial Coil Inductors offer a 1.2µH to 15,000µH inductance range, low DCR, and a -20°C to +85°C operating temperature range. These inductors are unshielded radial drum chokes with through-hole mount components commonly used to filter high-frequency signals and mitigate EMI/RFI. The DRC inductors utilize winding technology, copper windings, and ferrite cores, addressing the needs of modern filtering applications by providing effective electrical noise suppression via a combination of high impedance, elevated current capacity, and large inductance. Signal Transformer / Bel DRC Radial Coil Inductors are suitable for TV and audio equipment, telecommunication devices, personal computers, and switching power supplies.

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Height Diameter Core Material Series Packaging
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 10.0uH, 7.00A Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

Radial Coil Inductor Radial Unshielded 10 uH 5 % 17 mOhms 7 A - 20 C + 85 C Standard PCB Mount 21 mm 12 mm Ferrite DRC-1018 Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 10000.0uH, 0.22A Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

Radial Coil Inductor Radial Unshielded 10 mH 5 % 7.3 Ohms 220 mA - 20 C + 85 C Standard PCB Mount 21 mm 12 mm Ferrite DRC-1018 Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 15.0uH, 4.0A Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

Radial Coil Inductor Radial Unshielded 15 uH 5 % 22 mOhms 5.5 A - 20 C + 85 C Standard PCB Mount 21 mm 12 mm Ferrite DRC-1018 Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 15000.0uH, 0.18A Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

Radial Coil Inductor Radial Unshielded 15 mH 5 % 10.5 Ohms 180 mA - 20 C + 85 C Standard PCB Mount 21 mm 12 mm Ferrite DRC-1018 Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 22.0uH, 3.70A Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

Radial Coil Inductor Radial Unshielded 22 uH 5 % 26 mOhms 4.5 A - 20 C + 85 C Standard PCB Mount 21 mm 12 mm Ferrite DRC-1018 Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 220.0uH, 1.50A Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

Radial Coil Inductor Radial Unshielded 220 uH 5 % 162 mOhms 1.5 A - 20 C + 85 C Standard PCB Mount 21 mm 12 mm Ferrite DRC-1018 Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 33.0uH, 3.30A Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

Radial Coil Inductor Radial Unshielded 33 uH 5 % 32 mOhms 3.8 A - 20 C + 85 C Standard PCB Mount 21 mm 12 mm Ferrite DRC-1018 Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 330.0uH, 1.20A Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

Radial Coil Inductor Radial Unshielded 330 uH 5 % 212 mOhms 1.2 A - 20 C + 85 C Standard PCB Mount 21 mm 12 mm Ferrite DRC-1018 Bulk
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads, 3300.0uH, 0.38A Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

Radial Coil Inductor Radial Unshielded 3.3 mH 5 % 2.53 Ohms 380 mA - 20 C + 85 C Standard PCB Mount 21 mm 12 mm Ferrite DRC-1018 Bulk