LM150KUQP

Banner Engineering
778-LM150KUQP
LM150KUQP

Mfr.:

Description:
Distance Sensors - Industrial Laser Displacement Sensor; Range: 50-150 mm; Input: 10-30 V dc; Outputs: Analog: 0-10 V; Discrete: Push/Pull, IO-Link; 300 mm (1 ft) M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.141,22 € 1.141,22 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
50 mm
0.004 mm
30 VDC
10 VDC
Cable
- 10 C
+ 55 C
LM150
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: L-GAGE
Part # Aliases: 810151
Unit Weight: 201,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

L-GAGE® LM Laser Sensors

Banner Engineering L-GAGE® LM Laser Sensors are laser displacement sensors supporting IO-Link communication with analog and discrete (switched) outputs. These analog/discrete laser sensors are designed for precise distance measurements. The L-GAGE® LM laser sensors include three LED indicators to indicate sensing status throughout. The LED indicators include an analog output LED indicator, a power LED indicator, and a discrete output LED indicator. These laser sensors offer a compact design and are thermally stable to reduce the effect of ambient temperature changes. The L-GAGE® LM laser sensors feature a 10VDC to 30VDC supply voltage range, 10,000 lux ambient light immunity, and 1.5Nm maximum torque. These laser sensors are suitable for precision laser measurement and reliable measurement of challenging target applications.