AntennaGuard Varistors

KYOCERA AVX AntennaGuard Varistors are a single-chip option for low capacitance varistors and feature small TVS components, standard EIA chip sizes, and fast response time to ESD strikes. The 0402/0603 size is available in capacitance values of ≤3pF and ≤12pF. Applications include laser drivers and ESD protection for RF amplifiers. The AntennaGuard/SPV varistors are offered in a low profile 0402 case size with ultra-low capacitance ESD protection, high reliability, low insertion loss, and bidirectional protection. Applications for KYOCERA AVX AntennaGuard Varistors include antennas, optics, HDMI, and RF circuits.

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 11.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.9J 150 0pF 41 V 67V 7.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 300 A 1.9 J 1500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VDC 0.1J 32V 0603 AEC-Q200 67In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 730In Stock
2.000Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1850 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V 1.930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 47V 200A 400pF AEC-Q 200 0805 401In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V 997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 40A 525pF AEC-Q2 00 0805 1.306In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 40 A 100 mJ 525 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 18V 120A 900pF AEC-Q 200 0805 2.227In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V 810In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 15In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18.5 150A 1060pF AEC -Q200 0805 5.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1050 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 12.251In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 11.706In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 595In Stock
10.000Expected 4/15/2026
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V 2.443In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V 2.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 2.526In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 51In Stock
4.000Expected 3/12/2026
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V 1.875In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V 4.724In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel