SMD Aluminum Electrolytic Capacitors

KYOCERA AVX SMD Aluminum Electrolytic Capacitors offer a 2.2µF to 6800µF capacitance range with ±20% tolerance and -55°C to +105/+125°C temperature range. This capacitor portfolio from KYOCERA AVX includes the AEH, AEA, AHA, and AHC series. The AEH series is designed for surface mounting on high-density PC boards and features 2000 hours to 5000 hours of endurance at +125°C. AEA capacitors provide low impedance ratings and are applicable to SMT processes, while AHA capacitors have low ESR, high voltage, and a long life. AHC Series capacitors feature low ESR, and high ripple current resistance. KYOCERA AVX SMD Aluminum Electrolytic Capacitors are ideal for industrial equipment, consumer electronics, and DC/DC converters. 

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 470pF 1012 20% 5.965In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 340 mA - 55 C + 125 C 10.3 mm 12.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 470pF 1216 20% 360In Stock
Min.: 1
Mult.: 1
Reel: 150

470 uF 35 VDC 12.5 mm (0.492 in) 5000 Hour General Purpose Electrolytic Capacitors 20 % 900 mA - 55 C + 125 C 16 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 47pF 0608 20% 10.204In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 110 mA - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 33uF 0608 20% 7.189In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 83 mA - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 100uF 0608 20% 10.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 110 mA - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 100uF 0608 M 11.787In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 10 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 110 mA - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 220uF 1010 20% 4.818In Stock
Min.: 1
Mult.: 1
Reel: 550

220 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 296 mA - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 47pF 0810 20% 3.026In Stock
Min.: 1
Mult.: 1
Reel: 550

47 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 160 mA - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 4.7uF 1010 125C 20% 65mA 3kHours 6.485In Stock
Min.: 1
Mult.: 1
Reel: 550

4.7 uF 400 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 65 mA - 40 C + 125 C 10.3 mm 11 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 22uF 0608 20% 6.762In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 83 mA - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 100uF 0810 20% 2.205In Stock
Min.: 1
Mult.: 1
Reel: 550

100 uF 16 VDC 8 mm (0.315 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 220 mA - 55 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 100uF 0810 20% 1.744In Stock
Min.: 1
Mult.: 1
Reel: 550

100 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 220 mA - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 100uF 0810 20% 1.437In Stock
2.200Expected 8/6/2026
Min.: 1
Mult.: 1
Reel: 550

100 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 220 mA - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400 2.2uF 0810 M 230In Stock
4.400Expected 7/14/2026
Min.: 1
Mult.: 1
Reel: 550

2.2 uF 400 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 30 mA - 40 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 100uF 1010 20% 3.372In Stock
Min.: 1
Mult.: 1
Reel: 550

100 uF 50 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 247 mA - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 330uF 1010 20% 656In Stock
Min.: 1
Mult.: 1
Reel: 550

330 uF 25 VDC 10 mm (0.394 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 296 mA - 55 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 47uF 1010 20% 2.000In Stock
Min.: 1
Mult.: 1
Reel: 550

47 uF 80 VDC 10 mm (0.394 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 245 mA - 55 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 250 4.7uF 1010 M 245In Stock
Min.: 1
Mult.: 1
Reel: 550

4.7 uF 250 VDC 10 mm (0.394 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 59 mA - 40 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 63V 100uF 1012 20% 4.214In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 270 mA - 55 C + 125 C 10.3 mm 12.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400 6.8pF 1013 M 1.581In Stock
900Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 450

6.8 uF 400 VDC 10 mm (0.394 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 90 mA - 40 C + 125 C 13.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400 10uF 1016 M 990In Stock
Min.: 1
Mult.: 1
Reel: 350

10 uF 400 VDC 10 mm (0.394 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 102 mA - 40 C + 125 C 16.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 330uF 1216 20% 426In Stock
Min.: 1
Mult.: 1
Reel: 150

330 uF 50 VDC 12.5 mm (0.492 in) 5000 Hour General Purpose Electrolytic Capacitors 20 % 700 mA - 55 C + 125 C 16 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 47pF 0608 20% 8In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 110 mA - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 470pF 1213 20% 200Factory Stock Available
Min.: 1
Mult.: 1
Reel: 200

470 uF 25 VDC 12.5 mm (0.492 in) 5000 Hour General Purpose Electrolytic Capacitors 20 % 750 mA - 55 C + 125 C 13.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 470pF 1010 M Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 550

470 uF 10 VDC 10 mm (0.394 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 296 mA - 55 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel