SDM SATA Disk Modules

Apacer Technology Inc. SATA-Disk Modules (SDM) are high-performance, embedded SSD designed to replace a conventional SATA hard disk drive in desktops, IT-STB, industrial PCs, and thin client systems. The SDM SSD can be plugged into a standard SATA 7-pin / 22-pin connector. The modules feature a built-in microcontroller and file management firmware that communicates with SATA standard interfaces. This means the SDM SSD does not require additional or proprietary host software. This product is well suited for embedded flash storage applications offering new and expanded functionality as well as more cost-effective designs, better performance, and increased reliability.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD SATA3 SDM5A-M Disk Module 7-Pin/90 Degree MLC Low Profile 32GB NO Housing Extended Temp 15nm
SDM5A-M 32 GB SATA Disk Modules 7P/90D MLC SATA 40 MB/s 120 MB/s 5 V - 40 C + 85 C 30 mm x 20 mm x 15.2 mm
Apacer Solid State Drives - SSD SATA3 SDM5A-M Disk Module 7-Pin/90 Degree MLC Low Profile 4GB NO Housing 15nm

SDM5A-M 4 GB SATA Disk Modules 7P/90D MLC SATA 24 MB/s 105 MB/s 5 V 0 C + 70 C 30 mm x 20 mm x 15.2 mm
Apacer Solid State Drives - SSD SATA3 SDM5A-M Disk Module 7-Pin/90 Degree MLC Low Profile 8GB NO Housing 15nm

SDM5A-M 8 GB SATA Disk Modules 7P/90D MLC SATA 24 MB/s 105 MB/s 5 V 0 C + 70 C 30 mm x 20 mm x 15.2 mm
Apacer Solid State Drives - SSD SATA3 SDM5A-M Disk Module 7-Pin/90 Degree MLC Low Profile 8GB NO Housing Extended Temp 15nm

SDM5A-M 8 GB SATA Disk Modules 7P/90D MLC SATA 24 MB/s 105 MB/s 5 V - 40 C + 85 C 30 mm x 20 mm x 15.2 mm
Apacer Solid State Drives - SSD SATA3 SDM5A-M Disk Module 7-Pin/90 Degree MLC Low Profile 16GB NO Housing 15nm

SDM5A-M 16 GB SATA Disk Modules 7P/90D MLC SATA 22 MB/s 105 MB/s 5 V 0 C + 70 C 30 mm x 20 mm x 15.2 mm
Apacer Solid State Drives - SSD SATA3 SDM5A-M Disk Module 7-Pin/90 Degree MLC Low Profile 16GB NO Housing Extended Temp 15nm

SDM5A-M 16 GB SATA Disk Modules 7P/90D MLC SATA 22 MB/s 105 MB/s 5 V - 40 C + 85 C 30 mm x 20 mm x 15.2 mm
Apacer Solid State Drives - SSD SATA3 SDM5A-M Disk Module 7-Pin/90 Degree MLC Low Profile 32GB NO Housing 15nm

SDM5A-M 32 GB SATA Disk Modules 7P/90D MLC SATA 40 MB/s 120 MB/s 5 V 0 C + 70 C 30 mm x 20 mm x 15.2 mm