ART1K6FHGJ

Ampleon
94-ART1K6FHGJ
ART1K6FHGJ

Mfr.:

Description:
RF MOSFET Transistors ART1K6FHG/SOT1248/REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
175,27 € 17.527,00 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
55 V
84 mOhms
1 MHz to 425 MHz
28 dB
1.6 kW
+ 225 C
SMD/SMT
SOT1248C-5
Reel
Brand: Ampleon
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 9 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960534118
Unit Weight: 7,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290000

ART1K6FH LDMOS RF Power Transistors

Ampleon ART1K6FH LDMOS RF Power Transistors are 1600W LDMOS RF power transistors based on Advanced Rugged Technology (ART). The Ampleon ART1K6FH transistors cover various ISM, broadcast, and communications applications. The unmatched transistors offer a 1MHz to 425MHz frequency range. Designed for broadband operation, the Ampleon ART1K6FH transistors deliver high efficiency and excellent thermal stability/ruggedness with no device degradation.