Z000-4G7U1-11000

Amphenol Aorora
649-Z0004G7U111000
Z000-4G7U1-11000

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Clip,SUS T0.15,height 1.34

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 168000   Multiples: 168000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2800)
0,045 € 7.560,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Accessories
Clip
Reel
Brand: Amphenol Aorora
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 2800
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Clips

Amphenol Aorora Clips are designed with openings to accommodate different thicknesses and cable sizes. The clip openings measure from 0.1mm to 1mm. These clips are made of stainless steel or copper alloy, with Gold, Tin, or Nickel plating as an option. The clips operate in the -40°C to 105°C temperature range and are RoHS compliant. These clips are widely used in automotive infotainment, smart home, and smart wearable.