PTC Thermistors

Amphenol Advanced Sensors PTC thermistors are temperature-dependent resistors manufactured from doped barium titanate and are available with transition temperatures from 60°C to +200°C. The series offers sensitivity to changes in thermal conductivity and the ability to self-regulate temperature. Typical applications for Amphenol Advanced Sensors PTC thermistors include fluid level-flow detection, self-regulating heaters, overtemperature and overcurrent protection, surge generation, and current stabilization.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Amphenol Advanced Sensors PTC (Positive Temperature Coefficient) Thermistors Standard +-30% Tolerance 27In Stock
Min.: 1
Mult.: 1

YQ 1 kOhms 25 % PCB Mount Radial 0 C + 60 C Bulk
Amphenol Advanced Sensors PTC (Positive Temperature Coefficient) Thermistors 50V PTC Reset Fuse Non-Stocked
Min.: 2.500
Mult.: 2.500

YQ 10 Ohms 25 % PCB Mount Radial 0 C + 60 C Bulk
Amphenol Advanced Sensors PTC (Positive Temperature Coefficient) Thermistors RL3508-17-110-120PT1 Non-Stocked
Min.: 2.500
Mult.: 2.500

YQ 22 Ohms 25 % PCB Mount Radial 0 C + 60 C Bulk
Amphenol Advanced Sensors PTC (Positive Temperature Coefficient) Thermistors 120 Volt 50 Ohm Non-Stocked
Min.: 2.500
Mult.: 2.500

YQ 33 Ohms 25 % PCB Mount Radial 0 C + 60 C Bulk
Amphenol Advanced Sensors PTC (Positive Temperature Coefficient) Thermistors Standard +-30% Tolerance Non-Stocked
Min.: 2.500
Mult.: 2.500

YQ 150 Ohms 25 % PCB Mount Radial 0 C + 60 C Bulk
Amphenol Advanced Sensors PTC (Positive Temperature Coefficient) Thermistors PTC Thermistor Surf Mount Temp Sensor N/A

YQ 60 Ohms PCB Mount Radial Bulk