TC-400-NMH-X

Amphenol Times Microwave Systems
523-TC-400-NMH-X
TC-400-NMH-X

Mfr.:

Description:
RF Connectors / Coaxial Connectors N-MALE (PLUG) CRIMP (SOLDER-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.828

Stock:
2.828 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,22 € 16,22 €
13,92 € 139,20 €
13,13 € 328,25 €
12,74 € 637,00 €
11,64 € 1.164,00 €
10,90 € 2.725,00 €
10,53 € 5.265,00 €
10,48 € 10.480,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
N Type
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
FBT-400
Body Finish: White Bronze
Body Material: Brass
Brand: Amphenol Times Microwave Systems
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: TC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 3190-2626
Unit Weight: 48,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8535900090
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

EZ Connectors

Amphenol Times Microwave Systems EZ Connectors are designed for when there is no room for error. Amphenol Times Microwave Systems EZ Connectors eliminate tool-intensive, time-consuming steps. The crimp-style outer contacts and spring finger inner contacts end the need for soldering. Just strip the cable, attach the connector, and crimp for quick, reliable field installations. EZ Connectors also feature a no-braid trim, eliminating a time-consuming step and reducing foreign object debris. Without the need to trim the braid shield, the connectors quickly assemble to the cable for guaranteed optimal termination.

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.