SLKC-A08FGMS-GCP-225

Amphenol LTW
523-SLKCA8FGMSGCP225
SLKC-A08FGMS-GCP-225

Mfr.:

Description:
Circular Push Pull Connectors FLOS+, K Series C Size, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, F6.2 - F6.5mm, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,50 € 48,50 €
42,76 € 427,60 €
41,30 € 826,00 €
37,04 € 1.852,00 €
35,68 € 3.568,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Pin (Male)
8 Contact
Panel Mount
Solder Cup
IP68
Black
FLO+
Brand: Amphenol LTW
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FLO+ Push-Pull Connectors

Amphenol LTW FLO+ Push-Pull Connectors offer key advantages over FLO connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. Amphenol LTW FLO+ Push-Pull Connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLO connectors. The FLO+ series offers a 1.5A to 25A current rating, 2 to 19 pins, and a 160V to 600V voltage rating.

FLOS & FLOS+ Push-Pull Connectors

Amphenol LTW FLOS & FLOS+ Push-Pull Connectors provide a reliable connection for data, signal, and power transmissions in indoor and outdoor environments. These connectors feature a push-pull mechanism, corrosion-resistant coating, 360° shielding, IP68 protection, and a UL 94V-0 flammability rating. The FLOS push-pull connectors operate at a 1.5A to 25A current rating, 150V to 700V working voltage, and -40°C to +125°C temperature range. The FLOS+ series offers key advantages over the FLOS connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. The FLOS+ push-pull connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLOS connectors. The FLOS+ series features a 2A to 12A current rating, 2 to 26 pins, and a 60V to 400V voltage rating.