ProShotG LTE & Wi-Fi® Multi-Purpose Antennas

Amphenol Procom  ProShotG LTE and Wi-Fi® Multi-Purpose Antennas provide connectivity for multiple technologies in fixed or mobile end-point device applications. These multi-purpose antennas are designed for use with LTE/4G/5G (617MHz to 960MHz and 1710MHz to 7200MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz. ProShotG antennas require a ground plane for optimal performance and offer ingress protection of IP66 and an IK10-rated enclosure. Amphenol Procom  ProShotG Antennas are suitable for industrial robotics, smart metering, autonomous vehicles and automated parking applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Style Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Height IP Rating Series
Amphenol Procom Antennas 1X 5G/4G 617-7200Mhz w/Direct N, Black Radome 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz Cellular, NBIoT, LTE, 2G/3G/4G/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 80 C 85 mm IP67 ProShotG
Amphenol Procom Antennas 1X 5G/4G 617-7200Mhz w/Direct N, White Radome Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz Cellular, NBIoT, LTE, 2G/3G/4G/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 80 C 85 mm IP67 ProShotG