PTC-10 Cermet Potentiometers

Amphenol Piher PTC-10 Cermet Potentiometers feature 235° ±5° mechanical rotation angle and 220° ±20° electrical rotation angle. These devices are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. These potentiometers incorporate three wiper positions for operation, including initial, 50%, and fully clockwise. Amphenol Piher PTC-10 Cermet Potentiometers offer alumina substrate and IP54 protection according to IEC 60529. The series is available in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. Options include without a shaft, with a thumbwheel, and with shaft packaging styles in different units. The PTC-10 cermet potentiometers operate in a standard temperature range of -40°C to +90°C.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Number of Turns Resistance Adjustment Power Rating Voltage Rating Tolerance Orientation Minimum Operating Temperature Maximum Operating Temperature Packaging
Amphenol Piher Trimmer Resistors - Through Hole 10mm cermet through hole potentiometer 0,33W Horizontal adjust resistive value 5K Ohm Alog taper tolerance 20% Non-Stocked
Min.: 2.000
Mult.: 1
PT-10 Through Hole Single Turn 1 Turn 5 kOhms Top Adjust 330 mW (1/3 W) 100 VDC, 200 VDC 20 % Horizontal Adjustment - 40 C + 90 C Bulk
Amphenol Piher Trimmer Resistors - Through Hole 10mm cermet through hole potentiometer 0,33W Horizontal adjust resistive value 25K Ohm Alog taper tolerance 10% Non-Stocked
Min.: 2.000
Mult.: 1
PT-10 Through Hole Single Turn 1 Turn 25 kOhms Side Adjust 330 mW (1/3 W) 100 VDC, 200 VDC 20 % Horizontal Adjustment - 40 C + 90 C Bulk
Amphenol Piher Trimmer Resistors - Through Hole 10mm cermet through hole potentiometer 0,17W Horizontal adjust resistive value 250K Ohm Log taper tolerance 5% Non-Stocked
Min.: 2.000
Mult.: 1
PT-10 Through Hole Single Turn 1 Turn 250 kOhms Side Adjust 170 mW 100 VDC, 200 VDC 20 % Horizontal Adjustment - 40 C + 90 C Bulk
Amphenol Piher Trimmer Resistors - Through Hole 10mm cermet through hole potentiometer 0,17W Horizontal adjust resistive value 2,5M Ohm Log taper tolerance 10% Non-Stocked
Min.: 2.000
Mult.: 1
PT-10 Through Hole Single Turn 1 Turn 2.5 MOhms Side Adjust 170 mW 100 VDC, 200 VDC 30 % Horizontal Adjustment - 40 C + 90 C Bulk
Amphenol Piher Trimmer Resistors - Through Hole 10mm cermet through hole potentiometer 0,17W Horizontal adjust resistive value 400K Ohm Log taper tolerance 5% Non-Stocked
Min.: 2.000
Mult.: 1
PT-10 Through Hole Single Turn 1 Turn 400 kOhms Side Adjust 170 mW 100 VDC, 200 VDC 20 % Horizontal Adjustment - 40 C + 90 C Bulk
Amphenol Piher Trimmer Resistors - Through Hole 10mm cermet through hole potentiometer 0,17W Horizontal adjust resistive value 910K Ohm Log taper tolerance 5% Non-Stocked
Min.: 2.000
Mult.: 1
PT-10 Through Hole Single Turn 1 Turn 910 kOhms Side Adjust 170 mW 100 VDC, 200 VDC 20 % Horizontal Adjustment - 40 C + 90 C Bulk