G874D201200CEU

Amphenol Commercial Products
523-G874D201200CEU
G874D201200CEU

Mfr.:

Description:
Headers & Wire Housings MINI POWER CONN,P=4.2MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5400   Multiples: 1350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,616 € 3.326,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Power
20 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Pin (Male)
Tin
Tray
Brand: Amphenol Commercial Products
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1350
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536694051
USHTS:
8536694040
ECCN:
EAR99

G87 Mini Power 4.2 Connector System

Amphenol Commerical G87 Mini Power 4.2 Connector System offers positive housing locks that prevent accidental disconnects as well as polarized housing / receptacles that prevent accidental mismating. Other features include terminals that are fully isolated, contact area plating in tin and gold, and circuit sizes from 2 to 24. The 4.20mm pitch power connectors support a wire gauge range from 28AWG to 16AWG. Amphenol Commerical G87 Mini Power 4.2 Connector System is ideal for power applications up to 9A/circuit and high current and high-density applications.