CF-02EM186103

Amphenol Aerospace
654-CF-02EM186103
CF-02EM186103

Mfr.:

Description:
Power Supplies - Chassis Mount 3phase AC28V DC2000W

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power Supplies - Chassis Mount
2 kW
103 VAC to 127 VAC
1 Output
28 VDC
70 A
Enclosed
500 VDC
175.2 mm
147.6 mm
40.7 mm
High Speed
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 175.2 mm x 147.6 mm x 40.7 mm
Input Frequency: 400 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

High-Speed Power Supplies

Amphenol Aerospace High-Speed Power Supplies handle surges to protect crucial components and provide an even power supply to prevent additional noise. These power supplies from Amphenol Aerospace include various series: M186, M1982, M4054, M7019, and M6211. The M186 power supplies feature a rugged three-phase design that accepts a 115VAC input range from 103VAC to 127VAC, while the M1982 series is designed for military applications and accepts an AC input range from 85VAC to 265VAC. The M4054 series features rugged, SOSA™ aligned, military-grade 3U VPX power supplies that provide 12V and 3.3VAUX per VITA 62, and the M7019 power supplies are rugged DC-to-DC converters that accept an 18VDC to 48VDC input voltage range.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.