SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Direction Operating Force ON Travel Current Rating Voltage Rating DC Length Width Height Termination Style Packaging
Alps Alpine Detector Switches Normal Close for PC Without boss Std 1.555In Stock
Min.: 1
Mult.: 1

Vertical 1 N 4.6 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Through Hole Tray
Alps Alpine Detector Switches Normal Open for PC Boss-both sides Std Non-Stocked
Min.: 1.755
Mult.: 1.755

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Pin Tray
Alps Alpine Detector Switches Normal Open/Angle Without boss Std Non-Stocked
Min.: 1
Mult.: 1

Vertical 1 N 4.6 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Terminal Tray
Alps Alpine Detector Switches Normal Close for PC Boss-both sides Std Non-Stocked
Min.: 1.755
Mult.: 1.755

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Through Hole Tray
Alps Alpine Detector Switches Normal Close/Angle Boss-single side Std Non-Stocked
Min.: 1.755
Mult.: 1.755

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Terminal Tray
Alps Alpine Detector Switches Normal Close/Angle Without boss Std Non-Stocked
Min.: 1.755
Mult.: 1.755

Vertical 1 N 4.6 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Terminal Tray
Alps Alpine Detector Switches Normal Close for PC Boss-single side Std Non-Stocked
Min.: 1.755
Mult.: 1.755

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Through Hole Tray
Alps Alpine Detector Switches Normal Close for Ld Boss-both sides Std Non-Stocked
Min.: 7.020
Mult.: 7.020

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Terminal Tray
Alps Alpine Detector Switches Normal Open for PC Boss-2side Long Life Non-Stocked
Min.: 7.020
Mult.: 7.020

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Through Hole Tray
Alps Alpine Detector Switches Normal Open/Angle Boss-1side Long Life Non-Stocked
Min.: 7.020
Mult.: 7.020

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Terminal Tray
Alps Alpine Detector Switches Normal Open/Angle W/out boss Long Life Non-Stocked
Min.: 7.020
Mult.: 7.020

Vertical 1 N 4.6 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Terminal Tray
Alps Alpine Detector Switches Normal Open for PC W/out boss Long Life Non-Stocked
Min.: 7.020
Mult.: 7.020

Vertical 1 N 4.6 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Pin Tray
Alps Alpine Detector Switches Normal Open for PC Boss-1side Long Life Non-Stocked
Min.: 7.020
Mult.: 7.020

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Pin Tray
Alps Alpine Detector Switches Normal Open for Lead Boss-1side Long Life Non-Stocked
Min.: 7.020
Mult.: 7.020

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Terminal Tray
Alps Alpine Detector Switches Normal Open for Lead Boss-2side Long Life Non-Stocked
Min.: 7.020
Mult.: 7.020

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Terminal Tray