Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Quad RRIO CMOS Op Amp 414In Stock
Min.: 1
Mult.: 1

4 Channel 8.2 MHz 5.2 V/us 80 uV 0.2 pA 5.5 V 2.7 V 750 uA 50 mA 68 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 AEC-Q100 Tube
Analog Devices Precision Amplifiers Quad RRIO CMOS Op Amp 2.387In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 8.2 MHz 5.2 V/us 80 uV 0.2 pA 5.5 V 2.7 V 750 uA 50 mA 68 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 AEC-Q100 Reel, Cut Tape, MouseReel