Spectral Doppler Processor for Portable Ultrasound

A Spectral Doppler Processor is used for Spectral Doppler Ultrasound, a form of ultrasound image display where the flow velocity spectrum is graphed on the Y-axis against time on the X-axis. With Doppler Ultrasound, a handheld transducer sends and receives sound waves through the skin of the patient. The waves reflect, scatter, or get absorbed, and the receiver detects solid objects this way. Changes in the pitch of reflected sound waves are called the Doppler Effect.

Learn More

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz,84KB SRAM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

DSPs Blackfin 400 MHz LQFP-176 148 kB 64 kB 80 kB 64 kB 1.2 V ADSP-BF533 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit533MHz,84KB SRAM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

DSPs Blackfin 533 MHz LQFP-176 148 kB 64 kB 80 kB 64 kB 1.2 V ADSP-BF533 Blackfin SMD/SMT - 40 C + 85 C Tray