ATXAIG Continuous Voltage SMD TCXOs

Abracon ATXAIG Continuous Voltage SMD Temperature-Compensated Crystal Oscillators (TCXOs) are AEC-Q200 qualified, TS16949 production line certified, and RoHS and RoHS II compliant. These surface-mount modules are available in both continuous and fixed VDD options and have a frequency range of 8MHz to 70MHz. Dimensions include 3.2mm x 2.5mm x 1.2mm for the ATXAIG-H11 series, 2.5mm x 2mm x 1mm for ATXAIG-H12, and 2mm x 1.6mm x 0.8mm for ATXAIG-H13. All three series operate in a -40°C to +85°C temperature range. Applications for Abracon ATXAIG Continuous Voltage SMD TCXOs include cellular and cordless phones, consumer electronics, industrial control and automation, mobile communication, and more.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 997In Stock
Min.: 1
Mult.: 1

TCXO 26 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 38.4 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 965In Stock
Min.: 1
Mult.: 1

TCXO 38.4 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 40 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 904In Stock
Min.: 1
Mult.: 1

TCXO 40 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 37.4 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V Non-Stocked
Min.: 1.000
Mult.: 1.000

TCXO 37.4 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 50 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V Non-Stocked
Min.: 1.000
Mult.: 1.000

TCXO 50 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk