Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 1.502In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 10 uH 20 % 1.84 A 49 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1.615In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 180 uH 20 % 420 mA 980 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 561In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 100 uH 20 % 600 mA 610 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 1 mH 20 % 180 mA 6 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 702In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 150 uH 20 % 460 mA 880 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 219In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 220 uH 20 % 360 mA 1.17 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 660In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 47 uH 20 % 880 mA 260 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 120 uH 20 % 520 mA 660 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 18 uH 20 % 1.31 A 91 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 22 uH 20 % 360 mA 1.17 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 270 uH 20 % 340 mA 1.64 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 33 uH 20 % 960 mA 170 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 330 uH 20 % 320 mA 1.86 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 39 uH 20 % 910 mA 230 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 560 uH 20 % 230 mA 3.62 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 68 uH 20 % 690 mA 380 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 12 uH 20 % 1.71 A 58 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 15 uH 20 % 1.47 A 81 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 27 uH 20 % 1.12 A 150 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 390 uH 20 % 290 mA 2.85 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 470 uH 20 % 260 mA 3.01 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 56 uH 20 % 750 mA 350 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 680 uH 20 % 220 mA 4.63 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 82 uH 20 % 610 mA 430 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD SMD Shielded Power Inductor 7.3 x 4.5 x 4.8mm Non-Stocked

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 820 uH 20 % 200 mA 5.2 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel