ASDLJ & ASELJ Low Jitter CMOS Crystal Oscillators

Abracon ASDLJ and ASELJ Low Jitter CMOS Crystal Oscillators feature an improved CMOS low jitter design with 54fs at 49.152MHz and low RMS phase jitter capable of reaching a phase noise floor of -171dBc/Hz. These crystal oscillators offer low current consumption and 1.8V, 2.5V, and 3.3V supply voltage options. Both series come in a frequency range of 0.625MHz to 50MHz with an overall frequency stability of ±25ppm over an operating temperature range of -40°C +85°C. Abracon ASDLJ and ASELJ Low Jitter CMOS Crystal Oscillators are ideal for test and measurement equipment, wireless communication, and audio applications. These oscillators are available in a hermetically seam-sealed ceramic package that is RoHS II and REACH compliant.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 22.5792MHz 25ppm -40C - 85C CMOS 3.3V 790In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1210 (3225 metric) 22.5792 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) ASELJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 24.576MHz 25ppm -40C - 85C CMOS 3.3V 884In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1210 (3225 metric) 24.576 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) ASELJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 45.1584MHz 25ppm -40C - 85C CMOS 3.3V 911In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1210 (3225 metric) 45.1584 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) ASELJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 49.152MHz 25ppm -40C - 85C CMOS 3.3V 569In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1210 (3225 metric) 49.152 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) ASELJ Reel, Cut Tape, MouseReel