Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Length Width Height Series Packaging
ABRACON Power Inductors - SMD Inductor 10.0 uH 7.8 x 7.8 x 3.1 mm 788In Stock
Min.: 1
Mult.: 1
: 1.500

Molded Power Inductor Shielded 10 uH 20 % 6.6 A 37.3 mOhms 7.5 A - 40 C + 125 C 10 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 3.3 uH 7.8 x 7.8 x 3.1 mm 800In Stock
Min.: 1
Mult.: 1
: 1.500

Molded Power Inductor Shielded 3.3 uH 20 % 12.3 A 12.5 mOhms 13.5 A - 40 C + 125 C 20 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 0.47 uH 7.8 x 7.8 x 3.1 mm 799In Stock
Min.: 1
Mult.: 1
: 1.500

Molded Power Inductor Shielded 470 nH 20 % 25 A 2.3 mOhms 36 A - 40 C + 125 C 68 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 1.0 uH 7.8 x 7.8 x 3.1 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Molded Power Inductor Shielded 1 uH 20 % 20 A 4.6 mOhms 23 A - 40 C + 125 C 47 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel
ABRACON Power Inductors - SMD Inductor 1.5 uH 7.8 x 7.8 x 3.1 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Molded Power Inductor Shielded 1.5 uH 20 % 18 A 6 mOhms 17.6 A - 40 C + 125 C 38 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel
ABRACON Power Inductors - SMD Inductor 2.2 uH 7.8 x 7.8 x 3.1 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Molded Power Inductor Shielded 2.2 uH 20 % 15 A 8.5 mOhms 16 A - 40 C + 125 C 26 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel
ABRACON Power Inductors - SMD Inductor 4.7 uH 7.8 x 7.8 x 3.1 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Molded Power Inductor Shielded 4.7 uH 20 % 10 A 17.8 mOhms 10.6 A - 40 C + 125 C 15 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel
ABRACON Power Inductors - SMD Inductor 5.6 uH 7.8 x 7.8 x 3.1 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Molded Power Inductor Shielded 5.6 uH 20 % 9 A 21.4 mOhms 9.4 A - 40 C + 125 C 14 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel
ABRACON Power Inductors - SMD Inductor 6.8 uH 7.8 x 7.8 x 3.1 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Molded Power Inductor Shielded 6.8 uH 20 % 8 A 27.1 mOhms 8.6 A - 40 C + 125 C 13 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel
ABRACON Power Inductors - SMD Inductor 8.2 uH 7.8 x 7.8 x 3.1 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Molded Power Inductor Shielded 8.2 uH 20 % 7.5 A 32.8 mOhms 8 A - 40 C + 125 C 11 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel
ABRACON Power Inductors - SMD Inductor 0.24 uH 7.8 x 7.8 x 3.1 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Molded Power Inductor Shielded 240 nH 20 % 1.3 mOhms 50 A - 40 C + 125 C 115 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel
ABRACON Power Inductors - SMD Inductor 0.68 uH 7.8 x 7.8 x 3.1 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Molded Power Inductor Shielded 680 nH 20 % 23 A 3 mOhms 28 A - 40 C + 125 C 52 MHz 7.8 mm 7.8 mm 2.9 mm AMELH7030S Reel