Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD Inductor 10.0 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

5.4 mm x 5.1 mm Shielded 10 uH 20 % 2 A 202 mOhms 2.7 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel
ABRACON Power Inductors - SMD Inductor 1.0 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

5.4 mm x 5.1 mm Shielded 1 uH 20 % 6.5 A 24 mOhms 10 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel
ABRACON Power Inductors - SMD Inductor 1.5 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

5.4 mm x 5.1 mm Shielded 1.5 uH 20 % 5.5 A 31.2 mOhms 7.2 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel
ABRACON Power Inductors - SMD Inductor 2.2 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

5.4 mm x 5.1 mm Shielded 2.2 uH 20 % 4.5 A 49.2 mOhms 6 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel
ABRACON Power Inductors - SMD Inductor 3.3 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

5.4 mm x 5.1 mm Shielded 3.3 uH 20 % 4 A 73.2 mOhms 5.2 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel
ABRACON Power Inductors - SMD Inductor 4.7 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

5.4 mm x 5.1 mm Shielded 4.7 uH 20 % 3 A 101 mOhms 4.1 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel
ABRACON Power Inductors - SMD Inductor 6.8 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

5.4 mm x 5.1 mm Shielded 6.8 uH 20 % 2.6 A 148 mOhms 3.7 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel
ABRACON Power Inductors - SMD Inductor 0.47 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

5.4 mm x 5.1 mm Shielded 470 nH 20 % 8 A 14.4 mOhms 12 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel
ABRACON Power Inductors - SMD Inductor 0.68 uH 5.4 x 5.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

5.4 mm x 5.1 mm Shielded 680 nH 20 % 7.5 A 18 mOhms 11 A - 40 C + 125 C 5.4 mm x 5.1 mm Standard 5.4 mm 5.1 mm 1 mm Metal Alloy AMELA5012S Reel