ACMx Commercial-Grade Common Mode Chokes

Abracon ACMx Commercial-Grade Common Mode Chokes are power/signal line chokes featuring a ferrite core, enabling high reliability and a broad impedance range. The ACMx components offer superior noise suppression and shielding to prevent interference. The Abracon ACMx commercial-grade common mode chokes are designed to meet the performance, reliability, and cost needs of the most challenging design-constrained applications in the industrial, consumer, and communications markets.

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging Product
ABRACON Common Mode Chokes / Filters CMC 1000uH 0.95A 2LN SMD 1.181In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 1 mH 950 mA 180 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 120uH 2.5A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 120 uH 2.5 A 25 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 220uH 2.2A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 220 uH 2.2 A 32 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 2200uH 0.75A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 2.2 mH 700 mA 300 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 250uH 2A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 250 uH 2 A 35 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3300uH 0.65A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 3.3 mH 650 mA 360 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3900uH 0.52A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 3.9 mH 520 mA 540 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 470uH 1.6A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 470 uH 1.6 A 65 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 4700uH 0.35A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 4.7 mH 350 mA 720 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes