OT100F3

ABB
894-OT100F3
OT100F3

Mfr.:

Description:
Disconnect Switches SWITCH NF 3P 100A UL98

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
20
Expected 3/6/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,99 € 216,99 €
213,91 € 1.069,55 €
192,39 € 1.923,90 €
184,86 € 4.621,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Enclosed Disconnect
3 Pole
100 A
600 VAC
OT
Brand: ABB
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: 1SCA105004R1001
Unit Weight: 403,697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000

OT Non-Fusible Disconnects

ABB OT Non-Fusible Disconnects are high-performance, compact disconnects with a current rating of up to 1.6kA and a voltage rating of up to 1.5kVDC. The ABB OT Non-Fusible product line is designed to be virtually maintenance-free across the devices' lifetime. These durable disconnects are tested to IEC60947-3, UL508, UL98, and CSA. The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements. The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs.