Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 5.097In Stock
Min.: 1
Mult.: 1
: 500
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4000 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 2.100
Mult.: 700
LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 17 mm 4 kA 25 J 6200 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 2.100
Mult.: 700
LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 17 mm 4 kA 32 J 5550 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 3.500
Mult.: 500
LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 17 mm 4 kA 40 J 5000 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 2.100
Mult.: 700
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 17 mm 4 kA 50 J 4000 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 17 mm 4 kA 10 J 0.0102 uF - 40 C + 125 C Reel
Littelfuse Varistors 20V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7500 pF Reel
Littelfuse Varistors 25V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6200 pF Reel