Euros Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over 75 € (EUR). All payment options available
US Dollars Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over $90 (USD). All payment options available
The link could not be generated at this time. Please try again.
QJxx10 High Temp Alternistor/Standard Triacs
Littelfuse QJxx10 High-Temperature Alternistor/Standard (High Communication) Triacs are offered in TO-220AB, TO-220 isolated, and TO-263 packages with a +150°C maximum junction temperature and 120A ITSM at 60Hz. These devices enable easier thermal management and higher surge handling capability in AC power control applications such as heater control, motor speed control, lighting controls, and static switching relays. The alternistor version TRIACs (no snubber required) operate in quadrant I, II, and III, while offering high performance in applications requiring high commutation capability. The standard type devices normally operate in Quadrants I and III triggered from the AC line.