PTS636SL43 LFS

C&K
611-PTS636SL43LFS
PTS636SL43 LFS

Mfr.:

Description:
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 130gf, THT leads, Black Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346
Can Dispatch Immediately
On Order:
7.000
Expected 2/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,111 € 1,11 €
0,104 € 2,60 €
0,092 € 9,20 €
0,085 € 21,25 €
0,081 € 40,50 €
Full Reel (Order in multiples of 1000)
0,056 € 56,00 €
0,055 € 110,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3.3 mm
Rectangular
OFF - (ON)
130 gf
50 mA
12 VDC
No
SPST
Solder Pin
6 mm
3.5 mm
4.3 mm
PTS636
Reel
Cut Tape
Actuator Length: 1 mm
Actuator Material: Button
Brand: C&K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: PTS636 SL43 LFS GSPTS003901
Unit Weight: 168,643 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS636 Top-Actuated Tactile Switches

C&K Switches PTS636 Top-Actuated Tactile Switches feature a 6mm x 3.5mm package with a height of 2.5mm, 4.3mm, or 5mm and a hard actuator in four actuation force options: 130gf, 180gf, 250gf, and 320gf. These momentary-action switches last up to 100,000 cycles, depending on the model, and are available in Through-hole (THT) or surface-mount (SMT) styles. Ground-pin options are included in the 2.5mm version. C&K PTS636 switches feature 12VDC maximum voltage, 50mA maximum current, >250VRMS dielectric strength, and an operating temperature range of -20°C to +70°C. Applications include home automation, Internet of Things (IoT) devices, remote controls, drones, e-bikes, and cleaning robots.