Gas Discharge Tubes

Littelfuse Gas Discharge Tubes (GDTs) are designed for high-voltage transient surge protection in small devices. Littelfuse GDTs are designed to dissipate large amounts of energy and are ideal for lightning surge protection. GDTs are widely applied to outdoor telecommunications equipment. These Littelfuse devices are available in leaded and surface-mount configurations.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 2.5KA 2POLE
4.495Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 1.500

GTCx2-R 2.5 kA 75 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.4 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 150V 2POLE SMT GDT Non-Stocked Lead-Time 11 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

GTCx2-R 2.5 kA 150 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 5 mm - 40 C + 90 C Reel

Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 250V 2POLE SMT GDT Non-Stocked Lead-Time 11 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

GTCx2-R 2.5 kA 250 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.4 mm - 40 C + 90 C Reel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 350V 2POLE SMT GDT Non-Stocked Lead-Time 11 Weeks
Min.: 12.000
Mult.: 1.500
Reel: 1.500

GTCx2-R 2.5 kA 350 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.4 mm - 40 C + 90 C Reel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 400V2POLE SMT GDT Non-Stocked Lead-Time 11 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

GTCx2-R 2.5 kA 400 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.4 mm - 40 C + 90 C Reel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V 2.5KA 20% 2-POLE SMD Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

GTCx2-R 5 kA 90 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel