4Discovery-50

4D Systems
971-4DISCOVERY-50
4Discovery-50

Mfr.:

Description:
Display Modules Wall Mountable Intelligent Display Module designed for Home and Building Automation Applications - RS485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 2/27/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,66 € 167,66 €
152,57 € 1.525,70 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
Discovery
TFT-LCD Displays
Capacitive
5 in
480 x 854
RS-485
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 139.4 mm x 76.2 mm x 24.8 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 545 mA
Operating Supply Voltage: 5 V, 12 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531209590
USHTS:
8537109170
ECCN:
EAR99

4Discovery-50 HMI for Home & Building Automation

4D Systems 4Discovery-50 HMI for Home and Building Automation belongs to the 4Discovery family, a suite of intelligent wall-mounted display solutions that assists engineers and developers. This 4Discovery family of display solutions drives the capability to develop display solutions for building automation systems that put human choices at the center, right at their fingertips. The 50-HMI display solutions are designed to be mounted directly onto a panel, wall, and flat drillable surface. These 50-HMI displays feature a DIABLO16 processor that is programmed by Workshop 4 IDE software to provide stand-alone functionality. The 4Discovery-50 HMI displays feature a high-resolution 480x854 pixel display, capacitive touch, micro-SD memory storage, a two-wire RS485 interface, a proximity sensor, and a switch-mode power supply. The 4Discovery-50 HMI also offers a daughterboard that can be modified to meet specific requirements. The 4Discovery-50 HMI is available in 76.2mm x 139.4mm x 24.8mm dimensions with RoHS and CE compliance.