Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Number of Conductors Wire Gauge - AWG Conductor Spacing Shielding Color Voltage Rating Cable Length Insulation Material Conductor Material Stranding Minimum Operating Temperature Maximum Operating Temperature Series
3M Electronic Solutions Division Flat Cables 10C 28G RND BLK 275' .050" SHLD HAL-FREE Non-Stocked
Min.: 9
Mult.: 1

Round Jacketed Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray (Dark Gray) 150 V 83.82 m (275 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF659
3M Electronic Solutions Division Flat Cables 37C 28G RND BLK 275' .050" SHLD HAL-FREE Non-Stocked
Min.: 7
Mult.: 1

Round Jacketed Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray (Dark Gray) 150 V 83.82 m (275 ft) Polyolefin (PO) Tinned Copper 7 x 36 - 40 C + 105 C HF659