iW-G35M-19EG-4E004G-E008G-BIE

iWave Global
136-EG4E004GE008GBIE
iW-G35M-19EG-4E004G-E008G-BIE

Mfr.:

Description:
System-On-Modules - SOM Zynq UltraScale+ ZU19EG (-2 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.497,79 € 6.497,79 €

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
iW-G35M
Custom
Xilinx
1.5 GHz
8 GB
4 GB
5 V
ADC, CAN, DP, Ethernet, JTAG, LVDS, PCIe, SATA 3.1, SPI, UART, USB 2.0 OTG, USB 3.0
- 40 C
+ 85 C
110 mm x 75 mm
Brand: iWave Global
Cache Memory: 8 GB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Memory Size: 4 GB
Memory Type: DDR4
Processor Series: ZU19EG
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC SoMs

iWave Global Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC System-on-Modules are designed for high-performance and mission-critical applications. By implementing multiple high-speed transceivers and a secure boot architecture, the ZU19/ZU17/ZU11 SoMs deliver strong processing performance and reliable system security. The iWave Global ZU19/ZU17/ZU11 SoMs are available in CG, EG, and EV variants, supporting a wide range of requirements from basic embedded computing to AI/ML acceleration and advanced multimedia processing.